391-036-521-202

Heilind Number:EDA391-036-521-202
Manufacturer:EDAC
Manufacturer Number:391-036-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-036-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-036-521-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. With a double row configuration and 36 positions, it provides ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Its compact pitch of .1 inch and row spacing of .14 inch allow for efficient layout and space utilization on your PCB. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is well-suited for various environmental conditions. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your electronics projects with this essential component, a must-have in any engineer's toolkit.