391-036-521-203

Heilind Number:EDA391-036-521-203
Manufacturer:EDAC
Manufacturer Number:391-036-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-036-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-036-521-203

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 36 copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The standard .1-inch pitch and .14-inch row spacing make it compatible with a wide range of devices. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Its straight mount orientation provides easy installation, perfect for your board-to-board PCB connections. Upgrade your connectivity solution with this essential component.