391-036-521-207

Heilind Number:EDA391-036-521-207
Manufacturer:EDAC
Manufacturer Number:391-036-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-036-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-036-521-207

Detailed Description

Enhance connectivity within your electronic devices with this essential Card Edge Connector. Designed for seamless integration onto circuit boards, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a two-row configuration and 36 positions, it offers ample connectivity options for your PCB assembly needs. The copper alloy contact material guarantees optimal conductivity, while its .1-inch pitch and .14-inch row spacing facilitate precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Choose this reliable component to streamline your board-to-board connections with ease and efficiency.