391-036-522-101

Heilind Number:EDA391-036-522-101
Manufacturer:EDAC
Manufacturer Number:391-036-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-036-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-036-522-101

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for superior performance, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 36 positions, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .1 inch and row spacing of .14 inch, it facilitates seamless integration into your circuit setup. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your PCB design with this essential component.