391-036-522-102

Heilind Number:EDA391-036-522-102
Manufacturer:EDAC
Manufacturer Number:391-036-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-036-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-036-522-102

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this essential component features 36 positions in a single row, ensuring seamless integration into your circuitry. Crafted with precision from Copper Alloy, it guarantees reliable contact and conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester in sleek Black, not only provides durability but also complies with safety standards. With a pitch of .1 inches and row spacing of .14 inches, it offers efficient signal transmission. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this Connector for secure and efficient board-to-board connections in your electronic projects.