391-036-522-104

Heilind Number:EDA391-036-522-104
Manufacturer:EDAC
Manufacturer Number:391-036-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-036-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-036-522-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and 36 positions, it offers seamless integration for your electronic components. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .14-inch row spacing optimize signal transmission. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105 °C. Upgrade your setup and experience superior performance with this essential component.