391-036-522-107

Heilind Number:EDA391-036-522-107
Manufacturer:EDAC
Manufacturer Number:391-036-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-036-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-036-522-107

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .1 in, it guarantees efficient signal transmission. Its one-row configuration, with a total of 36 positions, offers seamless integration on your board. The straight mount orientation and compact size make it perfect for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is reliable even in harsh environments. Upgrade your system with this essential component for superior connectivity.