391-036-522-208

Heilind Number:EDA391-036-522-208
Manufacturer:EDAC
Manufacturer Number:391-036-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-036-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-036-522-208

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Card Edge Connector. Designed for optimal performance, this black connector features UL 94V-0 Thermoplastic Polyester housing material, guaranteeing durability and safety. With a contact material of Copper Alloy, it ensures reliable conductivity. The .1-inch pitch and .14-inch row spacing, along with 36 positions, facilitate seamless board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have component for your PCB assembly needs.