391-036-524-101

Heilind Number:EDA391-036-524-101
Manufacturer:EDAC
Manufacturer Number:391-036-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-036-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-036-524-101

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in Black. Designed for optimal performance, it features a single row with 36 positions, perfect for seamless board-to-board integration. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a low pitch of .1 inches and row spacing of .14 inches, it guarantees precise alignment. The contact material is Copper Alloy, providing excellent conductivity. Operating flawlessly in a temperature range of -40 to 105 °C, it's suitable for any environment. Its straight mount orientation offers easy installation. Elevate your connection game with this high-quality component.