391-036-524-102

Heilind Number:EDA391-036-524-102
Manufacturer:EDAC
Manufacturer Number:391-036-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-036-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-036-524-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient component designed for seamless integration. Its black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a single row configuration and 36 positions, this connector offers ample connectivity options. The copper alloy contact material ensures reliable and consistent performance, even in challenging environments. Operating smoothly at temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Its compact design, with a .1-inch pitch and .14-inch row spacing, allows for efficient PCB layout. Whether for commercial or industrial use, this connector, part of our extensive range of PCB connectors, is a must-have for your connectivity needs.