391-036-524-108

Heilind Number:EDA391-036-524-108
Manufacturer:EDAC
Manufacturer Number:391-036-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-036-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-036-524-108

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for seamless integration on printed circuit boards, this component features a single row layout with 36 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance even in demanding environments. The contact material, made of Copper Alloy, provides optimal conductivity, while the .1 inch pitch and .14 inch row spacing facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is versatile and reliable. Upgrade your PCB connections with this essential component.