391-036-524-201

Heilind Number:EDA391-036-524-201
Manufacturer:EDAC
Manufacturer Number:391-036-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-036-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-036-524-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously crafted for optimal performance. Designed with precision, this connector boasts a sleek black finish, seamlessly blending in with your setup. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. Featuring two rows of copper alloy contacts, each with .1-inch pitch and .14-inch row spacing, it offers secure and efficient signal transmission. Its 36 positions cater to a variety of connections, while the straight mount orientation simplifies installation. Engineered for versatility, it's suitable for a wide range of applications. With an operating temperature range of -40 to 105 °C, it guarantees consistent functionality, even in extreme conditions. Upgrade your connectivity with this essential component.