391-036-524-202

Heilind Number:EDA391-036-524-202
Manufacturer:EDAC
Manufacturer Number:391-036-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-036-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-036-524-202

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision, it features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and 36 positions, this connector offers ample space for seamless data transfer. The contact material, made of Copper Alloy, guarantees efficient conductivity. Operating smoothly in a temperature range of -40 to 105 °C, it's ideal for a variety of environments. Its .1-inch pitch and .14-inch row spacing, along with a straight mount orientation, make installation a breeze. Elevate your connectivity solutions with this essential connector.