391-036-555-203

Heilind Number:EDA391-036-555-203
Manufacturer:EDAC
Manufacturer Number:391-036-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-036-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-036-555-203

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration into PCB boards, it features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 36 positions, it offers ample connectivity options for your applications. Crafted from premium Copper Alloy, the contacts guarantee reliable signal transmission. The .1-inch pitch and .14-inch row spacing make it suitable for compact designs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for various environments. Whether you're a professional in the industry or a DIY enthusiast, this Black Card Edge Connector is a must-have component for your projects.