391-036-555-204

Heilind Number:EDA391-036-555-204
Manufacturer:EDAC
Manufacturer Number:391-036-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-036-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-036-555-204

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers efficient data transmission. Boasting 36 positions, it provides ample connectivity options for your PCBs. The straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C guarantees versatility in various applications. Upgrade your connectivity solutions with this essential component.