391-036-556-202

Heilind Number:EDA391-036-556-202
Manufacturer:EDAC
Manufacturer Number:391-036-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-036-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-036-556-202

Detailed Description

Enhance your circuit board connectivity with our dual-row Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each of the 36 positions is meticulously crafted with Copper Alloy contacts, guaranteeing reliable power transmission with an amperage of 3 A. With a .1-inch pitch and .14-inch row spacing, precise alignment is effortless. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. Perfect for high-speed data transfer and signal integrity, this connector is a vital component for your PCB assembly needs. Elevate your projects with seamless board-to-board connectivity.