391-036-556-204

Heilind Number:EDA391-036-556-204
Manufacturer:EDAC
Manufacturer Number:391-036-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-036-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-036-556-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and reliable solution designed for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a classic Black hue, it not only ensures longevity but also adds a touch of sophistication to your setup. With a double-row design and 36 positions, it offers ample connectivity options while maintaining a compact footprint. The Copper Alloy contacts guarantee optimal signal transmission, while the .1-inch pitch and .14-inch row spacing make for easy, precise installations. Whether you need a straight or right-angle mount, this connector accommodates your specific orientation requirements with ease. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse industrial applications. Elevate your connectivity game with this essential component, a perfect choice for discerning engineers and manufacturers seeking top-notch performance.