391-036-556-207

Heilind Number:EDA391-036-556-207
Manufacturer:EDAC
Manufacturer Number:391-036-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-036-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-036-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a variety of environments, with an amperage rating of 3A. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .14 inches, it offers seamless integration for your board-to-board connections. With 36 positions available, it's perfect for high-density PCB layouts. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Upgrade your connectivity solutions with this essential component.