391-036-556-208

Heilind Number:EDA391-036-556-208
Manufacturer:EDAC
Manufacturer Number:391-036-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-036-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-036-556-208

Detailed Description

Upgrade your PCB connectivity with our dual-row Card Edge Connector. Designed for high performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a contact material of Copper Alloy and a pitch of .1 inches, it facilitates seamless data transfer. The straight mount orientation and 36 positions make it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal functionality even in challenging environments. Trust in its quality and efficiency for all your board-to-board connections.