391-036-560-201

Heilind Number:EDA391-036-560-201
Manufacturer:EDAC
Manufacturer Number:391-036-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-036-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-036-560-201

Detailed Description

Enhance your connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable power transmission at a maximum amperage of 3 A. The precise pitch of .1 inch and row spacing of .14 inch allow for seamless integration into your PCB layout, while the 36 positions cater to diverse connection needs. Whether in straight mount orientation or operating in extreme temperatures ranging from -40 to 105 °C, this connector guarantees consistent and efficient performance. Elevate your projects with this essential component, a must-have in any electronic setup.