391-036-560-203

Heilind Number:EDA391-036-560-203
Manufacturer:EDAC
Manufacturer Number:391-036-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-036-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-036-560-203

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and features two rows for efficient power transmission. The Copper Alloy contact material ensures reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. With 36 positions available, this connector offers ample room for your connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your setup with this essential component.