391-037-520-101

Heilind Number:EDA391-037-520-101
Manufacturer:EDAC
Manufacturer Number:391-037-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-037-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-037-520-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for seamless integration, it features a single row layout with 37 positions, boasting a pitch of .1 inch for optimal spacing. Crafted with precision, the housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contacts, made of robust Copper Alloy, guarantee reliable conductivity. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and row spacing of .14 inch offer versatility in installation. Trust in this essential component for efficient board-to-board connections in your electronic designs.