391-037-520-102

Heilind Number:EDA391-037-520-102
Manufacturer:EDAC
Manufacturer Number:391-037-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-037-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-037-520-102

Detailed Description

Enhance your PCB connectivity with this sleek and durable Card Edge Connector. Designed in a striking black color, it seamlessly integrates into your setup while delivering exceptional performance. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees both durability and safety. Featuring a single row layout with 37 positions and a pitch of .1 inch, it offers ample connectivity options for your applications. The copper alloy contacts provide superior conductivity, while the .14 inch row spacing enhances signal integrity. Perfect for straight mounting, it's suitable for various installation setups. Operating in temperatures ranging from -40 to 105°C, it's ideal for both indoor and outdoor use. Upgrade your system with this high-quality Card Edge Connector.