391-037-520-104

Heilind Number:EDA391-037-520-104
Manufacturer:EDAC
Manufacturer Number:391-037-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-037-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-037-520-104

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for seamless integration, this connector features a single row layout with 37 positions, perfect for efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power delivery at a maximum of 3A. With a pitch of .1 inches and row spacing of .14 inches, precision is guaranteed in every connection. Its straight mount orientation offers versatility in installation, while the wide operating temperature range from -40 to 105°C ensures optimal performance in various environments. Upgrade your connectivity solutions with this essential component.