391-037-520-107

Heilind Number:EDA391-037-520-107
Manufacturer:EDAC
Manufacturer Number:391-037-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-037-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-037-520-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance. With a single row design and 37 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .1 in and row spacing of .14 in, it allows for precise alignment on your board. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various environments. Upgrade your system with this straight-mount connector, essential for seamless board-to-board connections.