391-037-520-108

Heilind Number:EDA391-037-520-108
Manufacturer:EDAC
Manufacturer Number:391-037-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-037-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-037-520-108

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for seamless integration, it features a single row layout with 37 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in challenging environments. The copper alloy contact material enables a secure and stable connection, while the .1 inch pitch and .14 inch row spacing allow for precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation offers flexibility in installation, making it a versatile choice for your connectivity needs. Explore our range of PCB connectors for more options to streamline your electronic setups.