391-037-521-104

Heilind Number:EDA391-037-521-104
Manufacturer:EDAC
Manufacturer Number:391-037-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-037-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-037-521-104

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a contact material crafted from durable Copper Alloy, ensuring reliable conductivity. With a single row configuration and a total of 37 positions, this connector offers ample connectivity options for your circuitry. The UL 94V-0 Thermoplastic Polyester housing guarantees both safety and longevity, even in challenging operating environments with temperatures ranging from -40 to 105 °C. Its precise pitch of .1 in and row spacing of .14 in allow for seamless integration onto your board. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Explore our full range of connectors for more essential components to suit your needs.