391-037-521-107

Heilind Number:EDA391-037-521-107
Manufacturer:EDAC
Manufacturer Number:391-037-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-037-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-037-521-107

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in black. Designed for optimal performance, it boasts a high amperage rating of 3A and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration and 37 contact positions, it offers seamless integration for your electronic projects. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .14-inch row spacing make for easy assembly. Operating effortlessly in temperatures ranging from -40 to 105°C, it's a versatile component suitable for a wide range of applications in the electronics industry. Trust in its straight mount orientation for secure and stable connections, meeting your connectivity needs with precision and efficiency.