391-037-521-108

Heilind Number:EDA391-037-521-108
Manufacturer:EDAC
Manufacturer Number:391-037-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-037-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-037-521-108

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in sleek black. Designed for efficiency and durability, it features a single row with 37 contact positions, each crafted from reliable Copper Alloy. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and compliance with industry standards. With a pitch of .1 in and row spacing of .14 in, this connector offers precise and secure PCB-to-Board connections. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Perfect for your PCB assembly needs, this connector is a must-have for seamless data transmission.