391-037-522-101

Heilind Number:EDA391-037-522-101
Manufacturer:EDAC
Manufacturer Number:391-037-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-037-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-037-522-101

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector, designed for seamless integration into your PCB setup. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures lasting functionality even in demanding environments. Featuring a single row layout with 37 positions and a .1-inch pitch, it offers precise and secure connections for your devices. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, it guarantees optimal performance under varying conditions. The sleek black design adds a touch of sophistication to your electronic assembly, while the straight mount orientation facilitates easy installation. Trust in this connector for efficient board-to-board connections in your projects.