391-037-522-103

Heilind Number:EDA391-037-522-103
Manufacturer:EDAC
Manufacturer Number:391-037-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-037-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-037-522-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black hue. Engineered for optimal performance, it boasts a 3 A amperage capacity, perfect for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Featuring a single row design with 37 positions, it offers ample connection points for your circuitry. The Copper Alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .14 inch row spacing allow for precise mounting. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is versatile and resilient. Elevate your electronic projects with this essential component.