391-037-522-107

Heilind Number:EDA391-037-522-107
Manufacturer:EDAC
Manufacturer Number:391-037-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-037-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-037-522-107

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector, featuring a single row design and a total of 37 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. With a pitch of .1 inch and row spacing of .14 inch, precise connections are guaranteed. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Perfect for various applications, this connector is a must-have for efficient board-to-board connectivity.