391-037-524-101

Heilind Number:EDA391-037-524-101
Manufacturer:EDAC
Manufacturer Number:391-037-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-037-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-037-524-101

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Its sleek black design adds a touch of elegance to your setup, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With a single row configuration and 37 positions, it offers seamless integration for your board-to-board connections. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient power transmission. The connector's .1-inch pitch and .14-inch row spacing provide optimal spacing for your PCB layout. Designed for versatility, it has a straight mount orientation, making installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Elevate your connectivity game with this essential component.