391-037-524-103

Heilind Number:EDA391-037-524-103
Manufacturer:EDAC
Manufacturer Number:391-037-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-037-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-037-524-103

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row layout and 37 positions, it offers seamless integration onto your PCBs. The copper alloy contacts guarantee optimal signal transmission, while the .1-inch pitch and .14-inch row spacing facilitate smooth connection between boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your circuitry projects. Trust in its straight mount orientation for a secure and efficient assembly process. Upgrade your connectivity solutions with this high-quality component, available now.