391-037-524-104

Heilind Number:EDA391-037-524-104
Manufacturer:EDAC
Manufacturer Number:391-037-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-037-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-037-524-104

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a single row of 37 positions, each crafted with durable Copper Alloy for reliable performance. The UL 94V-0 Thermoplastic Polyester housing ensures robust protection, while a pitch of .1 inches and row spacing of .14 inches guarantee precise alignment on your PCB. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, this connector is ideal for high-performance applications. Its straight mount orientation offers easy installation, making it a must-have component in your PCB connectors arsenal. Elevate your connectivity game with this essential product.