391-037-524-107

Heilind Number:EDA391-037-524-107
Manufacturer:EDAC
Manufacturer Number:391-037-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-037-524-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-037-524-107

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 37 positions, it offers ample connectivity options for your devices. The contact material, Copper Alloy, guarantees optimal conductivity. Its .1 inch pitch and .14 inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Trust in this connector for efficient and reliable board-to-board connections in your electronic projects.