391-038-520-103

Heilind Number:EDA391-038-520-103
Manufacturer:EDAC
Manufacturer Number:391-038-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-038-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-038-520-103

Detailed Description

Upgrade your connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration into your PCB setup, this connector boasts a sleek black finish that complements any system. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures long-lasting durability even in demanding environments. Featuring a single row layout with 38 positions, it guarantees efficient data transfer. The contact material, crafted from Copper Alloy, ensures reliable conductivity. With a pitch of .1 inches and row spacing of .14 inches, it offers precise connection capabilities. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this essential component for optimal performance in your electronic projects.