391-038-520-104

Heilind Number:EDA391-038-520-104
Manufacturer:EDAC
Manufacturer Number:391-038-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-038-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-038-520-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 38 positions, perfectly suited for various electronic applications. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a pitch of .1 inches and row spacing of .14 inches, it offers optimal signal transmission efficiency. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Whether you're a professional in need of top-tier connectors or a hobbyist looking to elevate your projects, this Card Edge Connector is the perfect choice. Elevate your circuits and streamline your workflow with this essential component.