391-038-520-107

Heilind Number:EDA391-038-520-107
Manufacturer:EDAC
Manufacturer Number:391-038-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-038-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-038-520-107

Detailed Description

Enhance your electronic connections with this Card Edge Connector, an essential component for seamless PCB integration. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 38 copper alloy contact positions, it guarantees reliable connectivity in all your projects. The .1 inch pitch and .14 inch row spacing offer precision in assembly, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your setup with this high-quality connector, perfect for applications in industries like telecommunications, automotive, and more.