391-038-520-108

Heilind Number:EDA391-038-520-108
Manufacturer:EDAC
Manufacturer Number:391-038-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-038-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-038-520-108

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features a single row with 38 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance even in harsh environments. With a pitch of .1 inch and row spacing of .14 inch, precise alignment is guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB assembly with this essential component.