391-038-520-201

Heilind Number:EDA391-038-520-201
Manufacturer:EDAC
Manufacturer Number:391-038-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-038-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-038-520-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for reliable performance in various electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a 3A amperage and copper alloy contact material, it guarantees efficient power transmission. Its dual-row design, with 38 positions at a .1-inch pitch and .14-inch row spacing, offers ample connectivity options. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable functionality in any environment. Upgrade your board-to-board connections with this high-quality connector.