391-038-520-202

Heilind Number:EDA391-038-520-202
Manufacturer:EDAC
Manufacturer Number:391-038-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-038-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-038-520-202

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it guarantees reliable operation even in challenging environments. With a 3A amperage rating and copper alloy contact material, it ensures efficient power transmission. Featuring two rows and 38 positions with a .1 inch pitch and .14 inch row spacing, it offers seamless integration for your PCB setup. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.