391-038-520-204

Heilind Number:EDA391-038-520-204
Manufacturer:EDAC
Manufacturer Number:391-038-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-038-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-038-520-204

Detailed Description

Enhance connectivity in your electronic setups with this dual-row Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability in various operating conditions. Each of its 38 positions features reliable Copper Alloy contacts, delivering efficient power transfer with a 3A amperage rating. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is guaranteed. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is perfect for demanding applications. Its straight mount orientation simplifies installation, making it an essential component in your connectivity arsenal. Explore its potential in various projects, from industrial machinery to consumer electronics.