391-038-520-207

Heilind Number:EDA391-038-520-207
Manufacturer:EDAC
Manufacturer Number:391-038-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-038-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-038-520-207

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector, meticulously crafted for optimal performance. Designed with durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With two rows of 38 copper alloy contacts, it provides efficient power delivery at an amperage of 3A. The .1-inch pitch and .14-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Elevate your design with this essential component.