391-038-520-208

Heilind Number:EDA391-038-520-208
Manufacturer:EDAC
Manufacturer Number:391-038-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-038-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-038-520-208

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector, designed for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3 A. With a compact .1-inch pitch and two rows of 38 positions, it offers seamless integration for your electronic components. Its straight mount orientation and a wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your setup with this essential connector for efficient and secure board-to-board connections.