391-038-521-101

Heilind Number:EDA391-038-521-101
Manufacturer:EDAC
Manufacturer Number:391-038-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-038-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-038-521-101

Detailed Description

Enhance connectivity in your electronics with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 38 positions, it offers ample connectivity options for your devices. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Boasting a pitch of .1 inch and row spacing of .14 inch, precise alignment is effortless. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Trust in this essential connector for seamless board-to-board connectivity in your electronic projects.