391-038-521-103

Heilind Number:EDA391-038-521-103
Manufacturer:EDAC
Manufacturer Number:391-038-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-038-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-038-521-103

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector. Designed for seamless integration, this black connector boasts a 1-row configuration with 38 positions, ensuring ample connectivity for your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .14 inches, it offers precise and secure mating. Its straight mount orientation simplifies installation, while its 3A amperage rating supports efficient power transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it is the perfect choice for robust electronic applications. Elevate your connectivity solutions with this essential component.