391-038-521-104

Heilind Number:EDA391-038-521-104
Manufacturer:EDAC
Manufacturer Number:391-038-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-038-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-038-521-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row of 38 copper alloy positions, ensuring seamless data transfer. Its UL 94V-0 Thermoplastic Polyester housing guarantees durability, while its straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of industrial applications. Trust in our high-quality connector to meet your connectivity needs efficiently.