391-038-521-107

Heilind Number:EDA391-038-521-107
Manufacturer:EDAC
Manufacturer Number:391-038-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-038-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-038-521-107

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for seamless integration on printed circuit boards, this black connector boasts a single row of 38 positions, featuring durable copper alloy contacts for reliable signal transmission. Its UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in demanding environments. With a low pitch of .1 inches and row spacing of .14 inches, precise assembly is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the ideal choice for high-performance applications. Upgrade your PCB connectivity with this essential component.