391-038-521-201

Heilind Number:EDA391-038-521-201
Manufacturer:EDAC
Manufacturer Number:391-038-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-038-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-038-521-201

Detailed Description

Enhance connectivity within your electronic devices with this meticulously crafted Card Edge Connector. Designed for optimal performance, its sleek black housing made of UL 94V-0 Thermoplastic Polyester ensures durability and safety. With two rows of high-quality Copper Alloy contacts, each positioned precisely at a pitch of .1 inches, this connector offers seamless integration on your PCB. Featuring 38 positions, it accommodates complex circuitry with ease. The straight mount orientation and compact form factor make it ideal for space-efficient designs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees reliability in any environment. Upgrade your electronic assemblies with this essential component for seamless signal transmission.